Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LTM8025-Slide4

The LTM8025 step down regulator has many features in addition to its high power, high efficiency capabilities. These include programmable soft-start tracking, current mode control, and a wide temperature function ability range, all packaged in a low profile, 15mm × 9mm × 4.32mm surface mount package. Selectable Burst Mode operation is also used in light load situations to further optimize efficiency.

PTM Veröffentlicht am: