Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LTM8027-Slide4

The LTM8027 step-down regulator delivers up to 4A from an input supply ranging from 4.5V to as high as 60V. An accurate output voltage in the range of 2.5V to 24V is determined by a single external resistor. The external clock input supports a uniform switching frequency within the system for noise isolation. Packaged within a 15mm x 15mm LGA, the LTM8027 is compatible with surface mount reflow techniques and is RoHS compliant.

PTM Veröffentlicht am: