Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
WideTemp-Slide4

The wide-temperature µModule® regulator product line supports input voltages ranging from as low as 2.7V to 60V and output voltages ranging from 0.6V up to 34V. Output currents begin at 200mA and can reach up to 12A. Current sharing is available on certain regulators to support loads up to 48A. Specific product categories which offer wide temperature range options are low-voltage step-down, mid-voltage step-down, high voltage step-down, high voltage ultralow EMI step-down, and buck-boost.

PTM Veröffentlicht am: