Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
AODAK-Slide11

The MAX5134 is a 4-channel, 16-bit DAC packaged in a 16-pin TSSOP. It is used to convert 16-bit digital data to an analog signal up to the rail voltage of 5V. This high-linearity DAC has a 30 MHz SPI interface and guarantees no missing codes across the range. It also allows flexible power-up options where the outputs can be configured to either zero or mid-scale upon power-up or reset, providing additional safety for applications that drive valves or other transducers that need to be in the off state.

PTM Veröffentlicht am: