Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MAX3191x Family of Octal Industrial Input Translators/Serializers Slide 4
Analog Devices offers a family of eight channel digital input serializers and translators. Interface options are either SPI or parallel to address different architectures. There are also options for energy-less LED drivers that utilize the incoming power from field sensors, saving additional power, and single or dual supply voltage monitors. The feature that differentiates this family from other integrated digital input devices in the market is the low power mode, which can save up to 80% in power consumption compared to a traditional discrete design.
PTM Veröffentlicht am:
PTM Updated on: 2015-05-15