Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MAX44009 Digital Ambient Light Sensor Slide 6
As shown on this slide, the MAX44009 has unique features and benefits. It consumes low power and is a smart solution, which shortens the overall design time. The adaptive lux range reduces the amount of redundant data exchange, which off-loads work from microcontroller so that the microcontroller can work on other tasks. Additionally, it is a great power saving feature to extend battery life in portable systems. With a operation voltage range of 1.7 to 3.6 V, the MAX44009 features 1.8 V compatibility. These features help save cost and streamline design. With the interrupt and address functions shown on this slide, software development on the microcontroller side is easier. In addition to these benefits, Analog Devices provides full customer support to characterize materials and software driver support to speed up the customer’s design.
PTM Veröffentlicht am: