Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
dig input class d
The MAX98357 and MAX98358 are Analog Devices' digital input Class D amplifier selection, specifically designed for single cell or 5 V applications. They are incredibly easy to use: single power supply, auto configuration ensures no complicated programming, no MCLK required, have a wide range of digital interfaces, and do not require any output filters, greatly reducing cost and size. All these features are packed into a tiny 1.93 mm² package that is not only high performance (.013%THD) with low-power consumption, but also with an incredibly low solution cost, since in most cases, they only require a bypass capacitor. They also work great as haptic drivers.
PTM Veröffentlicht am: