Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
KMA36 Universal Magnetic Encoder Slide 3

The KMA36 equals or surpasses the competition in many critical areas. It offers linear, rotary, incremental, and absolute measurements with analog, PWM, or I2C outputs. This device has a wide voltage range, a low power sleep mode, and a very high digital resolution of thirteen bits. All calibration factors are on-board and the zero position is programmable. The I2C address is hardware configurable and an easy-to-use development board is available.

PTM Veröffentlicht am: