Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Model 805/805M1 Accelerometers Slide 3

The Model 805 offers both low and high g ranges with a flat bandwidth. The resolution is 0.001 g, with a shock limit of 5000g’s; ten times the full scale range of the device. Operating from constant current, this device requires very little power. The rugged construction provides significant environmental protection while the wide operating temperature range allows it to function in very cold and very hot environments.

PTM Veröffentlicht am: