Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Schottky Barrier Diodes Applications

MCC offers three performance types of Schottky Diodes. If the designer takes 100 V reverse-voltage types, then the standard ones have a typical voltage drop of 770 mV, the Trench technology brings further improvement to 670 mV, and the top-performing Low Trench technology offers only 550 mV. The low forward products are perfect matches for applications where lower power loss is a priority.

PTM Veröffentlicht am: