Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List Associated Content
Microchip Smart Embedded Vision products Slide4

Both the Smartfusion2/Igloo2 & PolarFire® FPGA DSP blocks offer a native DOT Product mode and an INT8 Optimized DSP block. This means that in DOT product mode, a single math block can accommodate 4 useful operations, effectively providing 25% higher capacity per math block. This is important in Smart Embedded Vision as 8-bit arithmetic operations are widely used in edge-based vision applications. Microchip FPGAs are flash based, which reduces static power, resulting in up to 50% total power savings versus SRAM equivalents. For those looking to add deep learning into their designs, an available network optimizing compiler gives users the ability to optimize power, performance or resources needed while performing network training. All of these features deliver 100 Giga-Ops per watt, which is 2 to 4 times more efficient per watt than competitive FPGAs.

PTM Veröffentlicht am: