Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Summary

In summary, Molex stAK50h Unsealed Connection System features standard USCAR color-coded housings to support visual polarization and ease assembly of connector systems. A Connector Position Assurance (CPA) latching feature ensures proper connector mating and protects against accidental disengagement of male and female connectors, leading to fewer quality issues and improved assembly production. The stackable and modular header design eliminates custom tooling and dramatically reduces the time needed for engineering and validation of multi-bay configurations. The stAK50h offering ranges from 12- to 32-circuit receptacles, which can be used in applications from low-current signal (5.0 A) to high-power (30.0 A). By working with a one-stop-solution supplier, customers also stand to benefit in the form of minimized administrative costs, easier ordering and fewer issues with coordination efforts.

PTM Veröffentlicht am: