Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
KCM-Slide3

Equipped with metal terminals, the KCM and KRM Series offer high reliability characteristics compared to discrete capacitor elements since they are able to withstand high levels of thermal and mechanical stress. Measuring 6.1mm x 5.3mm, and with height varying from 2.8mm to 6.4mm depending on value, the construction of these devices allows two capacitors to be mounted on top of each other, doubling the effective capacitance in order to achieve very high capacitance values inside a small footprint.

PTM Veröffentlicht am: