Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
DMR20-Slide7

Markets and applications for the DMR20 “nanometers” are as wide ranging as users can imagine. The IP67 rating, however, makes these meters particularly well-suited for applications where exposure to harsh environments or weather is anticipated. Photovoltaic inverters, boating applications, process controls in chemical plants, golf carts, and other outdoor electrical equipment are just a few such applications. The DMR20’s small size, high visibility, and simple installation will make them equally attractive for a broader range of applications even where their high IP rating may not be a consideration. Examples include general purpose test equipment, power distribution units, industrial controls, and the like.

PTM Veröffentlicht am: