Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Image of Nexperia ESD Protection for Automotive In-Vehicle Network - ESD High Speed Video

Design flexibility is also applicable to high-speed video links. Here, signal integrity plays a crucial role and passive components are optional. However, a strong system level robustness can only be achieved with discrete ESD protection. When placing an ESD device right at the connector, short-to-battery requirement can be applicable. In this case, a reverse working voltage of minimum 13.5V must be chosen. If the ESD device is placed right at the PHY, lower working voltages of 5V can be chosen.

PTM Veröffentlicht am: