Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List Associated Content
Summary Nexperia's Resistor Equipped Transistors (RETs) Product Info Page

In summary, Nexperia has many RETs delivering safe, reliable, and efficient switching in automotive and many other applications. Resistor-equipped transistors offer an integrated solution that enables the reduction of handling cost, pick-and-place costs, simplification, and space-saving options on circuit design. The portfolio includes more than 400 parts, including performance-based 600 mA 40 V RETs and standard devices which are available as 50 V devices and 80 V parts. Nexperia's range of AEC-Q101-certified 80 V products has the performance, robustness, and efficiency required to provide safe operation in 48 V board net e-mobility applications. With the move towards autonomous vehicles, reliable switching systems are going to be required in even more automotive applications.

PTM Veröffentlicht am: