Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
SSeries-Slide3

The features and benefits of the S Series Dual Seal Toggle are presented here. The revolutionary dual seal waterproof construction of the toggle switch provides improved waterproofing reliability. The dual seal consists of waterproof rubber on the outside of the lever and an O-ring on the inside for increased waterproofing. Stylish design incorporates waterproof rubber with the bottom part of the metal level, replacing the need for an external rubber boot, and creating a design that is all-in-one. Integrating the rubber into the switch helps to create a distinct operation feel with actuation. The switch features a panel sealed mechanism, dust-resistant construction and simple installation.

PTM Veröffentlicht am: