Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Fan-Slide3

Evaporator fans are specifically designed for colder environments and higher humidity applications, down to -40°C operation and from 80mm to 125mm in size. NMB special bearings and grease are employed to assure performance and reliability in the most demanding applications. Condenser fans are designed with a fully integrated motor, dust proof operation, and sizes in 125mm, 150mm and an upcoming 172mm.

PTM Veröffentlicht am: