Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Switch Pack
NXP carries an extensive array of leadless packages that includes a 0.3 mm pitch option. Most switches are offered in 5, 6, 8, 10, 16, and 20 pin packages, with pitch ranging from 0.65 mm down to 0.3 mm. Most leaded and WCSP packages can be replaced by a leadless package. There are multiple advantages in going to a leadless solution which will be shown in the next slide.
PTM Veröffentlicht am: