Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Drain

Open-drain outputs have no upper PMOS transistor and are only capable of sinking current. The PCA9535C has no pull-up transistor, but the PCF8575C has a pull-up transistor which is turned on only during the low-to-high transition for ½ clock cycle to help pull the line high. To drive a static high, both devices rely on an external pull-up resistor. Additionally, the PCA9574, PCA9575, and PCA9698 which are 8-bit, 16-bit and 40-bit totem-pole GPIO Expanders respectively, can be configured to turn off the upper PMOS transistor and be used as open-drain devices. The open-drain devices have the additional benefit that they may be used in wired-AND connections. Further, they allow no current flow through parasitic diodes/LEDs when operated on different power supplies with one supply turned off.

PTM Veröffentlicht am: