Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Single Board
The LS1046A provides a 64-bit solution based on ARM technology which integrates a high-performance general purpose core with controllers for Ethernet, SATA, PCIe, UART, SPI, USB and other interfaces to reduce circuit board complexity, cost and power dissipation. The device supports a wide range of protocols and operating systems, including Linux® OS. With options for two and four cores running at up to 1.6 GHz LS1046A allows for various levels of performance implementations.
PTM Veröffentlicht am: