Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
mcs fam2

Other key features include integrated serial peripherals, such as two SCI modules, two SPI modules, and an I2C module. A 12-bit, 12 channel ADC and an analog comparator are also included on the chip. The JM60 is also equipped with system protection features, such as the Computer Operating Properly (COP) module, Low Voltage Detect, and Illegal Opcode and Address detection, making the JM60 devices ideal for appliances, diagnostic equipment, and other high reliability applications.

PTM Veröffentlicht am: