Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
ODU MINI-SNAP Slide 4

The ODU MINI-SNAP® Series F is available in a variety of styles and 5 different standard sizes. Housing is made of brass, nickel plated and then matte chrome plated, while the plug internals are made of nickel plated brass. IP50 and IP68 housings are available in the series F. The S1/S2/S3/S4 housings are readily available with distribution.

PTM Veröffentlicht am: