Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Omnetics Micro Strip Connector Series - Features

Omnetics' Micro Strip series offers designers three low profile platforms to choose from: single row, dual row and dual row off-set insulator arrangements are all available. This product family is available in contact arrangements from 2 to 97 pins. The series comes standard with 26 AWG pre-wired leads of 18 inches, solder-cups and a number of PCB mounting options. Mounting holes, guide posts and additional retention features are available as well.

PTM Veröffentlicht am: