Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features

Omnetics' Nano Strip series offers designers two low-profile platforms to choose from. Single-row and dual-row insulator arrangements are both available. This product family is available in contact arrangements from 2 to 80 pins. The series comes standard with 34 AWG pre-wired leads of 18” and a number of PCB mounting options. Mounting holes, guide posts, and additional retention features are available upon request.

PTM Veröffentlicht am: