Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
IP67 rated LED Mod Blocks Slide 3

The 2x2 Performance Line of modular LED lighting assemblies are built on the Cree XHP70.2 series and have a lumen range of 5,150 lm to 10,100 lm (based on 25°C ambient temperature), with standard CCT options of 4000 K and 5000 K and a CRI option of 70 (custom CCT and CRI are available). This is a self-contained IP Rated module for outdoor applications or other difficult environments. With New Energy Mod Blocks built using LEDiL Optics, a variety of optical patterns are available. In addition, it is easy to add multiple modules through the interlocking heat sink technology. Designed for quick mounting to a housing or bracket with industry leading lumen density and lumens per pound the mod blocks work well in a variety of applications.

PTM Veröffentlicht am: