Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
OSLON SX Slide 5

The OSLON family features a 3mm x 3mm symmetrical package, electrically isolated heat slug and primary optic, as well as a common solder pad. However, that is where the similarities end. Each LED in this family was developed with different applications in mind. The OSLON SX is a general purpose 0.5W LED with a 60° viewing angle, available in amber (red-orange), yellow, true green, deep blue and ultra white. It is binned at 140mA, with a maximum current of 200mA for InGaAlP (amber and yellow) and 250mA for InGaN (true green, deep blue and ultra white). For more information, please refer to the datasheets.

PTM Veröffentlicht am: