Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Bluetooth

Panasonic’s PAN1780 Bluetooth 5.0 Low Energy Module is based on the Nordic nRF52840 Single-Chip Controller. The module is fully compatible with Bluetooth 5.0 features such as higher Data rate of 2 Mbps using the high-speed LE PHY physical layer or a significantly longer range using the LE coded physical layer at 500 kb/s or 125 kb/s mode.

PTM Veröffentlicht am: