Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
features

Key features of the PGS include: a thickness range from 10 to 100 µm, very high thermal conductivity ratings ranging from 700 to 1950 W/mK (five times that of copper), flexible and bendable tested at a bend radius of 2 mm for up to 10,000 cycles with no failures, and up to ¼ less dense than copper is, depending on the thickness of the material.

PTM Veröffentlicht am: