Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Time Solutions Slide 9

For designs that are based on option number one, Diodes Incorporated’s offerings include some low voltage CMOS oscillators that can support the latest SoC power rail requirements of less than 1.0 V. Also available are low jitter crystal oscillators in the UX family that supports less then 100 femtoseconds of jitter for high performance Ethernet needs. For ruggedized or fanless solutions that require supporting higher temperature ranges, the HX series can support up to 125°C without sacrificing frequency stability.

PTM Veröffentlicht am: