Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
SDC 2.5 and SDDC 1.5 with SKEDD Direct Plug-in Technology Slide 5

The SDC 2.5 product is based on a 5 mm centerline and is available in a 1 to 16 position configuration. Wire ranges from as small as 24 AWG to as large as 12 AWG can be terminated very quickly in the easy to use push-in spring wire termination. The SDC 2.5 product line carries UL component recognition for up to 12 A of current at 300 V, for UL use groups B and D. The connector can be mated and un-mated from the PCB up to 25 times, without damage to either the connector or the PCB.

PTM Veröffentlicht am: