Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
RL78-Slide19

In summary, Quick Solutions are easy to build reference solutions with optimal combination of the RL78 MCU series and Analog devices that will enhance the product performance. Download the circuit design references from the Renesas website. The RL78 devices used in the Quick Solutions are from the 16-bit MCU family with a wide product portfolio supporting general purpose, LCD drive, USB-enabled, inverter/lighting and other application specific MCUs. The RL78 is a true low power device with 46µA/MHz current drain in active mode, 0.57µA standby current including low speed clocks and low power timer operation. Not to be forgotten are the high CPU performance with up to 1.6 DMIPS/MHz, and broad scalability both in Code memory size and pin counts. The high integration enables system cost reductions yet remain high in safety with advanced HW safety features and IEC/UL certified Self-Test-Library SW to comply with IEC/UL 60730.

PTM Veröffentlicht am: