Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Target Markets and Applications

The RA6M4 is a general-purpose microcontroller for IoT and many other markets and their applications. This device is an excellent fit for industrial automation with the product longevity program (PLP), assuring 15 years of product lifetime, +105°C support, and safety features including ECC RAM. With rich analog features, flexible timers, and multiple communication options, this device is well-suited for applications such as fire detection systems, burglar alarms, electricity meters, vending machines, UPS, small industrial robots, sewing machines, and HVAC, to name just a few.

PTM Veröffentlicht am: