Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Buck Regulators on Ti180 Development Kit

The power supplies integrated into the Ti180 development kit include the BD95602MUV which achieves excellent response and is adaptable to a voltage range of 5.5 to 28.0 V, the BD9F500QUZ which is suitable for a voltage range of 4.5 to 36.0 V and provides a maximum current of 5.0 A, and finally, the BD9F800MUX-Z which operates over a voltage range of 4.5 to 28.0 V and offers a maximum current of 8.0 A.

PTM Veröffentlicht am: