Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LTR-Slides5

The LTR series of resistors are designed for applications that undergo high temperature cycling such as industrial and automotive applications. They include packages from 0805 to 2512 with resistances between 1 Ω to 1 MΩ with 0.5%, 1% or 5% resistance tolerances. The table shows some specifications for ROHM’s LTR series of resistors. For more information please visit DigiKey’s website.

PTM Veröffentlicht am: