Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
stainless-steel-slide6

DigiKey, in association with Rose, can offer customization services for all enclosure products. Milling work is done in Rose’s modern CNC processing center that enables difficult machining work to tight tolerances. Holes can be drilled and tapped through all housings in tolerances to 0.002 of an inch. Tapping can be provided using NPT, Metric, or PG taps, threading holes to drawing specifications. Storing the program for each job ensures that future orders can be repeated with the same accuracy and quality. Enclosure housings can be custom painted to customer requirements in smooth or textured finishes, using Federal Standard 595A colors, RAL colors, or other special colors. Surface chemical treatments such as iridite, chromate, or anodizing can be provided for greater chemical resistance to corrosion in aluminum housings giving lasting protection from corrosive attacks. Further customization can be accomplished by pad printing or silk screening labels, logos, or artwork on the enclosure or engraving is also available. Complete system customization is available for installation of accessories such as cable grips, conduit hubs, terminal blocks, DIN Rail assemblies, wiring, hinges, optional gaskets, and customer components into the housings.

PTM Veröffentlicht am: