Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Rugged-Power Connectors Slide 7

The Q2 series is Samtec’s popular rugged high speed interconnect on a 0.635 mm pitch. The interconnect boasts increased insertion depth and increased wipe as well as a 4.1 Amp power rating at 80 degrees Celsius for the power pins. This series has an integral ground plane rated at 8.9 amps and is available in surface mount, right angle, and edge mount configurations. Shielding options, guide posts and friction locks are also available as well as power pins and RF signals.

PTM Veröffentlicht am: