Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
FN9260-Slide3

The FN9260 series offers good attenuation performance over the frequency band of 150kHz to 30MHz. There are five current rating options, from 1A to 10A.  Schaffner’s FN9260 holds two fuses, the FN261 holds one. The "B" versions are ideal for all medical electrical applications, complying with creepage and clearance requirements within IEC/UL 60601. The series is RoHS compliant, UL recognized, CSA, ENEC, and CQC approved.

PTM Veröffentlicht am: