Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
features and benefits

FN9264 series offers very good attenuation performance over the frequency band of 150 kHz to 30 MHz. There are five current rating options from 1 A to 10 A. FN9264 incorporates a high quality double pole rocker switch with in rush capability of 100 A. The B versions are ideal for all medical electrical applications complying with creepage and clearance requirements within IEC/UL 60601. The series is ROHS compliant, UL recognized, CSA, ENEC and CQC approved.

PTM Veröffentlicht am: