Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
RT-Slide8

In summary, while artichokes make a healthy snack, Schaffner’s RT chokes can improve circuit health by offering common mode current compensated inductances, attenuating common-mode, or asymmetric interference signals. It is composed of two or three windings over a ferrite ring core that, when combined with suitable capacitors, are ideal for filtering RFI on PCBs in AC and DC applications. There are a variety of current ratings, from 6A to 20A, available with inductances from 2.5mH to 10mH. The RT series is RoHS compliant and designed to meet global safety standards.

PTM Veröffentlicht am: