Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
ESO-Slide5 video

In summary, the SCHURTER ESO 10.3 x 38mm provides an all-in-one solution that inserts, extracts and covers a midget size fuse mounted in clips on a PCB. It is touch safe according to IP20 specifications. It is rated up to 32A and 1500VAC/VDC. The combination of SCHURTER’s ESO 10.3 x 38mm, CSO fuse clips and ASO fuse provides touch-safe protection 30A up to 1000VDC. Specific applications include solar inverters, string fuse boxes and battery charge controllers as well as numerous applications in the energy and industrial sectors. The ESO 10.3 x 38mm and CSO together have cURus certification. Take a moment to view the ESO installation demonstration video.

PTM Veröffentlicht am: