Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
TA35-Slide5

An optional customer mounted IP65 protective cover is offered for applications exposed to dust or splashing water. This slide shows an exploded view of how the covers are applied as well as order codes for the TA35‘s 1-, 2-, and 3-pole covers. The covers are also available with a collar to add protection against accidental actuation. The 2-pole versions can be ordered with factory mounted transparent covers and/or collars for a cost savings on installation time. The factory installed cover fits panels from 1mm to 3.5mm thick.

PTM Veröffentlicht am: