Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
shaft config
The LP35 comes in one of four mounting methods shown here. The two on the left, shafted and hollow-shaft, are fairly common and are widely used in most encoder applications. The blind shaft mounting is for instances where the mating shaft does not need to continue through the encoder to mount additional hardware, like a fan. The integrated coupling is more complex to install correctly; however, it maintains the low profile. Since it is flush mounted with the encoder body, it does not add to the overall thickness.
PTM Veröffentlicht am: