Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Technical Specifications

Some noteworthy technical specifications of the SPDL series include current ratings up to 400 mA, ±25% tolerance levels, 10 MΩ insulation resistance, dimensions as small as 2 x 1.2 x 1.2 mm, high impedance values over a broad frequency range, and a rated voltage of up to 50 V.

PTM Veröffentlicht am: