Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Eco-Slide3

Why choose Signal’s EcoTran series transformer? It comes chassis mounted with conventional threaded fasteners or set onto 35mm DIN-Rail for ease of installation in DIN-based machine control cabinets or similar industrial enclosures. Wire ports are segregated by isolation barriers, and whether hard wired or Fast-On connected, it will be IP20 touch safe and provide appropriate insulated Fast-On connectors and/or properly stripped wires, eliminating potential shock hazards. Using the highest quality silicon steel laminations to reduce core losses, the EcoTran series is highly competitive with typical devices having the same electrical specifications and VA rating.

PTM Veröffentlicht am: