Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Details of SMD Multipurpose Design Kit

The SMD multipurpose design kit includes a variety of shielded SMD inductors with a quantity of ten samples per value and family, as well as three of the high-current toroidal HCTI series. The SMD inductance values range from 10 to 470 µH, with DC current range up to 15.5 A and a very low DC resistance of 0.18 mΩ to 535 mΩ all in a small package height for optimization of the PCB size. The HCTI series has inductance ranging from 22 to 1000 µH and DC resistance of 0.007 to 0.300 Ω.

PTM Veröffentlicht am: