Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List Associated Content
xos
Crystals and XOs are generally cost-effective unless the output requirements are unusual or stringent. Crystals provide a frequency output when an electrical signal is applied. The output is a single-ended sine wave typically ranging from 32 kHz to 50 MHz. Each output frequency requires a different resonator cut and an oscillator circuit to operate. XOs integrate the crystal with the oscillator circuit in a standalone package. XOs output either a LVCMOS single-ended or differential square wave. Differential signaling is used in high-speed, jitter sensitive applications. Some XOs provide multiple frequencies via I2C or pin control. XOs are generally cost effective unless the application requires a variety of clock frequencies. VXCOs are XOs with a varactor diode that allows applied voltage to change or skew the output frequency.
PTM Veröffentlicht am: