Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Si533x/5x Any-Rate Clock Generators and Clock Buffers Slide 12
Skyworks Solutions offers a comprehensive family of clock generators and clock buffers. The Si5334/38 provides any-rate clock generation up to 710 MHz, supporting a mixture of differential or CMOS outputs, and are recommended in applications that need tighter, sub 1 ps rms jitter performance. Providing any-rate clock generation and universal buffer/level translator capabilities up to 350 MHz, and supporting a mixture of differential or CMOS outputs, the Si5335 is recommended in applications that require 1 ps rms jitter performance. The Si5355/56 provides any-rate clock generation up to 200 MHz and is well-suited for CMOS clock generation. These applications do not require the sub-1 ps rms jitter performance provided by Skyworks Solutions existing higher performance clock products (e.g. Si5319, Si5326, Si5338). Lastly, the Si5330 is a non-PLL based clock fanout buffer that supports level translation (single ended to differential, differential to single ended) in addition to clock distribution. This device offers excellent jitter performance and low 100 ps output-to-output skew.
PTM Veröffentlicht am: