Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Target App

The Precision32 MCUs are well suited for a diverse set of applications. Their unique mix of low power, integrated USB, small form factor and guaranteed analog provides an added value for wireless and portable applications. For wireless devices, Precision32 MCUs also offer HW AES for encryption and can be bundled with Silicon Labs’ EZRadioPRO products for a complete wireless solution. Industrial applications can utilize the Precision32 MCU’s high drive I/O to directly drive motors and power FETs, motor control PWMs with dead time insertion, and failsafe operation and guaranteed analog to replace an external ADC IC. In addition, the Precision32 family of MCUs is a great fit for other markets such as audio applications with its I2S voice data interface, consumer applications with its sixteen capacitive touch inputs for buttons and sliders as well as DC-DC boost controller that can provide higher voltages to power sensors, displays, or other circuits.

PTM Veröffentlicht am: