Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Devel Kits

Evaluation kits are available for the Si826x products. A separate evaluation board is available for each of the four different package options. Pin connectors routed to the inputs and outputs of the device allow for easy connection to existing systems for evaluation. In addition, jumpers on the board allow the device under evaluation to be setup in different ways, such as common cathode or common anode. Each evaluation board can support all the features of any configuration available in that package. The device under evaluation can be swapped with others to evaluate the different output options.

PTM Veröffentlicht am: